Omron 230 V ac 1.5 kW Servo Motor, 3000 rpm, 12.8 Nm Max Output Torque

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
215-3446
Mfr. Part No.:
R88M-G1K530T-S2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

12.8 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

1.5 kW

The Omron G-Series AC servo motors comes in cylindrical and flat types servo motors .They have IP65 standard and shaft oil seal, supported by SmartStep2, G-Series and Accurax G5 servo drives.

Peak torque 300% of continuous torque during 3 seconds or more depending on model
Encoder accuracy of 10,000 step/rev as standard and 17-bit ABS encoder as optional
Motors with brake as option