Siemens 480V ac 2.9 kW Servo Motor, 1500rpm, 66 nm Max Output Torque, 32 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£2,473.75

(exc. VAT)

£2,968.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,473.75

*price indicative

RS Stock No.:
891-237
Mfr. Part No.:
1FK2308-4AB10-0MB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

66nm

Supply Voltage

480V ac

Sub Type

Servo Motor

Output Speed

1500rpm

Power Rating

2.9kW

Stall Torque

22nm

Mount Type

Flange

Shaft Diameter

32mm

Shaft Length

58mm

Current Rating

6.4A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

69.1kg.cm²

COO (Country of Origin):
DE
The Siemens servo motor features natural cooling and an IP64 protection rating. Engineered for high inertia applications, it integrates with Siemens SINAMICS servo drive ecosystems to provide high dynamic response.

Permanent-magnet synchronous design utilizes natural cooling methods

Integrated encoder supports Advanced safety systems

High inertia type matches automated manufacturing lines

Seamless compatibility optimizes Siemens SINAMICS ecosystems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy