Siemens 480V ac 3.55 kW Servo Motor, 2000rpm, 66 nm Max Output Torque, 32 mm Shaft Diameter
- RS Stock No.:
- 891-199
- Mfr. Part No.:
- 1FK2208-4AC01-0MB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£2,214.44
(exc. VAT)
£2,657.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,214.44 |
*price indicative
- RS Stock No.:
- 891-199
- Mfr. Part No.:
- 1FK2208-4AC01-0MB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 66nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 2000rpm | |
| Power Rating | 3.55kW | |
| Stall Torque | 22nm | |
| Shaft Diameter | 32mm | |
| Mount Type | Flange | |
| Shaft Length | 58mm | |
| Current Rating | 9.3A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 38.8kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 66nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 2000rpm | ||
Power Rating 3.55kW | ||
Stall Torque 22nm | ||
Shaft Diameter 32mm | ||
Mount Type Flange | ||
Shaft Length 58mm | ||
Current Rating 9.3A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 38.8kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 3.55 kW Servo Motor 66 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 400V 2000rpm 32 mm Shaft Diameter
- Siemens 400V 2000rpm 24 mm Shaft Diameter
- Siemens 480V ac 3.05 kW Servo Motor 51 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 2.2 kW Servo Motor 38 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 6.4 kW Servo Motor 120 nm Max Output Torque, 38 mm Shaft Diameter
- Siemens 480V 5 kW Servo Motor 70 nm Max Output Torque, 35 mm Shaft Diameter
