Siemens 480V ac 0.255 kW Servo Motor, 6000rpm, 1.85 nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 891-142
- Mfr. Part No.:
- 1FK2203-2AK11-1SB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£917.10
(exc. VAT)
£1,100.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £917.10 |
*price indicative
- RS Stock No.:
- 891-142
- Mfr. Part No.:
- 1FK2203-2AK11-1SB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 1.85nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 0.255kW | |
| Stall Torque | 0.64nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Current Rating | 750mA | |
| Series | S-1FK2 | |
| Rotor Inertia | 0.2kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 1.85nm | ||
Product Type Servo Motor | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 0.255kW | ||
Stall Torque 0.64nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Current Rating 750mA | ||
Series S-1FK2 | ||
Rotor Inertia 0.2kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
Related links
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 6000rpm 14 mm Shaft Diameter
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 400V 6000rpm 14 mm Shaft Diameter
- Siemens 400V 6000rpm 11 mm Shaft Diameter
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Acrylic Conformal Coatings
