Siemens 480V ac 5.4 kW Servo Motor, 1500rpm, 120 nm Max Output Torque, 38 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£3,032.85

(exc. VAT)

£3,639.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,032.85

*price indicative

RS Stock No.:
890-973
Mfr. Part No.:
1FK2210-4AB00-1MB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

120nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

480V ac

Output Speed

1500rpm

Power Rating

5.4kW

Stall Torque

40nm

Mount Type

Flange

Shaft Diameter

38mm

Shaft Length

80mm

Current Rating

10.4A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

117kg.cm²

COO (Country of Origin):
DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.

Compact synchronous motors provide precise positioning characteristics

Built-in integrated encoder ensures high protection standards

Deep groove ball bearings provide life-long lubrication

Premium engineering supports 25000 operating hours service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy