Siemens 480V ac 0.75 kW Servo Motor, 3000rpm, 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 890-880
- Mfr. Part No.:
- 1FK2204-5AF01-0SB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£900.29
(exc. VAT)
£1,080.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £900.29 |
*price indicative
- RS Stock No.:
- 890-880
- Mfr. Part No.:
- 1FK2204-5AF01-0SB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 7.1nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 3000rpm | |
| Power Rating | 0.75kW | |
| Stall Torque | 2.4nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Shaft Length | 30mm | |
| Current Rating | 2.25A | |
| Series | S-1FK2 | |
| Rotor Inertia | 1.23kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 7.1nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 3000rpm | ||
Power Rating 0.75kW | ||
Stall Torque 2.4nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Shaft Length 30mm | ||
Current Rating 2.25A | ||
Series S-1FK2 | ||
Rotor Inertia 1.23kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.
Powerful 0.75 kW rated power output
Strong 2.4 Nm static torque capacity
Rotatable power connector for flexible installation
Related links
- Siemens 480V ac 0.75 kW Servo Motor 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 0.75 kW Servo Motor 7.1 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 0.75 kW Servo Motor 7.5 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 0.57 kW Servo Motor 7.1 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.57 kW Servo Motor 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 480V ac 1 kW Servo Motor 9.5 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 1 kW Servo Motor 9.5 nm Max Output Torque, 19 mm Shaft Diameter
