Siemens 480V ac 0.255 kW Servo Motor, 6000rpm, 1.85 nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 890-873
- Mfr. Part No.:
- 1FK2203-2AK10-1MB0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,093.89
(exc. VAT)
£1,312.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,093.89 |
*price indicative
- RS Stock No.:
- 890-873
- Mfr. Part No.:
- 1FK2203-2AK10-1MB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.85nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 480V ac | |
| Output Speed | 6000rpm | |
| Power Rating | 0.255kW | |
| Stall Torque | 0.64nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Current Rating | 750mA | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.2kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.85nm | ||
Sub Type Servo Motor | ||
Supply Voltage 480V ac | ||
Output Speed 6000rpm | ||
Power Rating 0.255kW | ||
Stall Torque 0.64nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Current Rating 750mA | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.2kg.cm² | ||
- COO (Country of Origin):
- RO
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.
Powerful 0.255 kW rated power output
Strong 0.64 Nm static torque capacity
Rotatable power connector for flexible installation
Related links
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 480V ac 0.255 kW Servo Motor 1.85 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 6000rpm 14 mm Shaft Diameter
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 400V 6000rpm 11 mm Shaft Diameter
- Siemens 480V ac 0.43 kW Servo Motor 3.75 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 400V 6000rpm 14 mm Shaft Diameter
- Battery Smoke Alarms
