Schneider Electric 480V 5 kW Servo Motor, 3000rpm, 103.6 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 768-451
- Mfr. Part No.:
- BSH1404P01F2P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,329.37
(exc. VAT)
£3,995.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,329.37 |
*price indicative
- RS Stock No.:
- 768-451
- Mfr. Part No.:
- BSH1404P01F2P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 103.6nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 5kW | |
| Stall Torque | 33.4nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Shaft Length | 50mm | |
| Length | 420.5mm | |
| Width | 140mm | |
| Current Rating | 21.3A | |
| Series | Lexium BSH | |
| Rotor Inertia | 29.2kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 103.6nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 5kW | ||
Stall Torque 33.4nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Shaft Length 50mm | ||
Length 420.5mm | ||
Width 140mm | ||
Current Rating 21.3A | ||
Series Lexium BSH | ||
Rotor Inertia 29.2kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor delivers precise control at high speeds, offering a robust solution for demanding applications. It is designed for continuous operation with exceptional torque performance and compatibility across various systems.
IP50 protection ensures durability in non-hazardous environments
Feedback type includes single turn SinCos Hiperface for high precision
Shaft diameter of 24 mm allows for versatile connection options
Related links
- Schneider Electric 480V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
- Omron 400V 5 kW Servo Motor 47.7 Nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V 5 kW Servo Motor 70 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V ac 3.3 kW Servo Motor 45.5 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 2.3 kW Servo Motor 26 nm Max Output Torque, 24 mm Shaft Diameter
- Bosch Brushless Drills
- Canalis Busbar Trunking
