Siemens 200V 100 W Servo Motor, 3000rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£652.45

(exc. VAT)

£782.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£652.45

*price indicative

RS Stock No.:
668-703
Mfr. Part No.:
1FL2102-4AG00-0MC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

1.12nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

100W

Stall Torque

0.32nm

Shaft Diameter

8mm

Shaft Length

25mm

Length

80.2mm

Width

30mm

Depth

40.6mm

Current Rating

760mA

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.029kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.76 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 3.0 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Designed for flexibility in various industrial settings

Built with high quality materials to ensure durability and longevity

Enhances operational efficiency through Advanced engineering

Supports seamless integration into existing systems

Meets industry standards while contributing to sustainable practices

Optimised for varied applications which providing Value across sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy