Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£727.82

(exc. VAT)

£873.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£727.82

*price indicative

RS Stock No.:
668-602
Mfr. Part No.:
1FL2203-4AG01-1MC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

4.45nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

400W

Stall Torque

1.27nm

Shaft Diameter

14mm

Shaft Length

30mm

Length

91.5mm

Width

50mm

Depth

60.2mm

Current Rating

2.4A

Series

1FL2

Rotor Inertia

0.35kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.

High efficiency ensures optimal operational performance

Robust design contributes to longevity and durability

Innovative technology streamlines workflow processes

Versatile application meets diverse industrial needs

User friendly Interface promotes ease of use

Complies with rigorous industry standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy