Siemens 480V 1 kW Servo Motor, 3000rpm, 10 nm Max Output Torque, 19 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£740.73

(exc. VAT)

£888.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£740.73

*price indicative

RS Stock No.:
668-595
Mfr. Part No.:
1FL2204-4AF11-0HC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

10nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Length

186.6mm

Shaft Length

40mm

Width

70mm

Depth

81mm

Current Rating

3A

Series

1FL

Rotor Inertia

1.61kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 10.00 Nm with a maximum current of 9.9 A. It operates at a maximum speed of 6,500 rpm and features a metal angular connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, combining durability with a sleek, modern look.

Compact design for efficient space utilisation

High performance ensures seamless operation in various applications

Robust construction guarantees durability and longevity

Advanced features enhance operational productivity

Energy-efficient operation reduces overall running costs

User friendly Interface allows for quick installations

Adaptable for integration into existing systems

Minimal maintenance required for sustained performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy