Siemens 480V 2.1 kW Servo Motor, 3000rpm, 25.3 nm Max Output Torque, 19 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£1,081.41

(exc. VAT)

£1,297.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,081.41

*price indicative

RS Stock No.:
668-474
Mfr. Part No.:
1FL2105-4AF11-0HB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

25.3nm

Product Type

Servo Motor

Sub Type

Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

2.1kW

Stall Torque

6.6nm

Shaft Diameter

19mm

Shaft Length

45mm

Length

237.7mm

Width

95mm

Depth

105mm

Current Rating

5.6A

Series

1FL

Rotor Inertia

2.65kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is a low inertia type designed to deliver a static torque of 8.00 Nm with a static current of 6.70 A. It can reach a maximum torque of 25.30 Nm and a maximum current of 24.0 A, operating at speeds up to 6,000 rpm. The motor features a metal angular connector for secure connection and comes with a housing colored in Anthracite, RAL 7016, combining performance with a sleek design.

Engineered for robust performance in industrial settings

Utilises Advanced technology to enhance operational efficiency

Designed to reduce downtime which promoting smoother workflows

Optimises processes for increased productivity

Built for reliability which ensuring long lasting service in demanding environments

Offers seamless integration with existing systems for greater usability

Supports a wide range of applications which versatile enough to meet diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy