Siemens 200V 1 kW Servo Motor, 3000rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£503.87

(exc. VAT)

£604.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£503.87

*price indicative

RS Stock No.:
668-462
Mfr. Part No.:
1FL2104-4AG00-0HC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

10.8nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

1kW

Stall Torque

3.2nm

Shaft Diameter

19mm

Shaft Length

40mm

Length

142.6mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Rotor Inertia

0.63kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 200V 3-phase alternating current, delivering a rated power of 1 kW and a rated speed of 3000 revolutions per minute. It features a shaft height of 40 mm and is designed to offer high reliability, ensuring consistent performance over time. The user-friendly Interface simplifies management and operation, making it Ideal for various industrial and automation applications.

Motor type Permanent magnet synchronous motor

Motor type Low inertia

Connection type Metal hybrid connector

Vibration severity grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy