Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

£875.33

(exc. VAT)

£1,050.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£875.33

*price indicative

RS Stock No.:
668-399
Mfr. Part No.:
1FL2203-2AG11-1MC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Shaft Length

30mm

Length

104mm

Width

50mm

Depth

60.2mm

Current Rating

1.33A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.

Integrates seamlessly into existing automation systems for enhanced functionality

Delivers reliable performance under varying industrial conditions

Compact design allows for efficient use of space within control panels

User friendly Interface simplifies operation and reduces training time

Optimised for energy efficiency which contributing to lower operational costs

Supports a wide range of applications which making it versatile for diverse industries

Durable construction ensures longevity and minimal maintenance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy