Siemens 24V 1.45 kW Servo Motor, 6000rpm, 15.9 nm Max Output Torque, 19 mm Shaft Diameter

Image representative of range

Subtotal (1 unit)*

£1,351.99

(exc. VAT)

£1,622.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,351.99

*price indicative

RS Stock No.:
668-366
Mfr. Part No.:
1FL2105-2AF11-1MB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

15.9nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6000rpm

Power Rating

1.45kW

Stall Torque

5nm

Shaft Diameter

19mm

Mount Type

Flange

Length

195.7mm

Shaft Length

45mm

Width

95mm

Depth

105mm

Current Rating

18A

Series

1FL2105

Rotor Inertia

1.71kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed with a maximum speed of 6,000 rpm and a rated torque of 4.60 Nm. It features a metal angular connector for motor connection, ensuring secure and reliable installation. The motor housing is finished in Anthracite, matching RAL 7016 for a sleek and Durable appearance. This combination makes it suitable for high-performance and visually appealing applications.

High performance motion control for enhanced efficiency

Integrated diagnostics help in proactive maintenance

Robust design ensures longevity in harsh environments

Compatible with various industrial systems for flexibility

User friendly Interface simplifies operation and setup

Supports energy-saving initiatives by optimising operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy