Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-251
- Mfr. Part No.:
- BMH1003P01A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,401.90
(exc. VAT)
£1,682.28
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,401.90 |
*price indicative
- RS Stock No.:
- 655-251
- Mfr. Part No.:
- BMH1003P01A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 3.3 W | |
| Stall Torque | 8.4Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 3.3 W | ||
Stall Torque 8.4Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers advanced motion control solutions, suitable for various industrial applications. Designed for durability and efficiency, this motor provides a maximum mechanical speed of 6000 rpm and continuous stall torque of 8.4 N.m at both 400 V and 480 V, accommodating three-phase systems. Its smooth shaft design and IP54 protection rating make it ideal for environments requiring reliability and precision. With a nominal output power of 2700 W, it ensures optimal performance, while the feedback type utilises single turn SinCos Hiperface technology for accurate position sensing. This servo motor is engineered for compatibility with the LXM32.D30N4 series, showcasing its versatility in enhancing automation systems.
Maximum mechanical speed of 6000 rpm to support high-speed operations
Continuous stall torque of 8.4 N.m ensures reliable performance under load
Compatible with the LXM32.D30N4 range for enhanced system integration
IP54 protection standard provides resistance to dust and moisture
Shaft diameter of 19 mm and length of 40 mm for seamless installation
Speed feedback resolution of 131072 points/turn for precise positioning
Number of motor stacks equals 3, improving torque capabilities
Natural convection cooling allows for effective heat management
Accurate torque constant of 1.17 N.m/A enhances energy efficiency
Built with a focus on sustainability, featuring recyclable packaging
Continuous stall torque of 8.4 N.m ensures reliable performance under load
Compatible with the LXM32.D30N4 range for enhanced system integration
IP54 protection standard provides resistance to dust and moisture
Shaft diameter of 19 mm and length of 40 mm for seamless installation
Speed feedback resolution of 131072 points/turn for precise positioning
Number of motor stacks equals 3, improving torque capabilities
Natural convection cooling allows for effective heat management
Accurate torque constant of 1.17 N.m/A enhances energy efficiency
Built with a focus on sustainability, featuring recyclable packaging
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.7 kW Servo Motor 25.1 Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
