Schneider Electric 480 V 2.36 W Servo Motor, 6000 rpm, 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 655-247
- Mfr. Part No.:
- BMH1002P06F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,335.77
(exc. VAT)
£1,602.92
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,335.77 |
*price indicative
- RS Stock No.:
- 655-247
- Mfr. Part No.:
- BMH1002P06F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 18.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 6000 rpm | |
| Power Rating | 2.36 W | |
| Stall Torque | 6.2Nm | |
| Shaft Diameter | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 18.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 6000 rpm | ||
Power Rating 2.36 W | ||
Stall Torque 6.2Nm | ||
Shaft Diameter 19mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional precision and performance, ideal for a range of applications requiring high efficiency and reliability. Designed to operate at a maximum mechanical speed of 6000 rpm, this motor ensures superior performance through continuous stall torque of 6.2 N.m at 400 V and 480 V three-phase configurations. Featuring a smooth shaft and IP54 protection, it excels in demanding environments, providing robust operation. Engineered for compatibility with LXM32.D18N4 systems, it supports single turn SinCos Hiperface feedback, ensuring precise control. The motor's design supports natural convection cooling, enhancing its durability and operational lifespan under various conditions.
Continuous stall torque of 6.2 N.m delivers reliable performance in demanding tasks
Maximum mechanical speed of 6000 rpm ensures quick and efficient operation
IP54 degree of protection safeguards against dust and moisture ingress
Compatible with LXM32.D18N4 systems, providing seamless integration
Speed feedback resolution of 32768 points/turn guarantees high accuracy
Features a robust holding brake for enhanced safety during operation
Compact design with a length of 202.3 mm and weight of 6.4 kg for easy installation
Natural convection cooling increases motor longevity and performance stability
Robust rotor inertia of 6.77 kg.cm² for consistent torque performance across applications
Designed for three-phase configurations, ensuring efficient energy use
Maximum mechanical speed of 6000 rpm ensures quick and efficient operation
IP54 degree of protection safeguards against dust and moisture ingress
Compatible with LXM32.D18N4 systems, providing seamless integration
Speed feedback resolution of 32768 points/turn guarantees high accuracy
Features a robust holding brake for enhanced safety during operation
Compact design with a length of 202.3 mm and weight of 6.4 kg for easy installation
Natural convection cooling increases motor longevity and performance stability
Robust rotor inertia of 6.77 kg.cm² for consistent torque performance across applications
Designed for three-phase configurations, ensuring efficient energy use
Related links
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 240 V 2.39 W Servo Motor 18.4 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19mm Shaft Diameter
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
