Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 655-237
- Mfr. Part No.:
- BMH0702P36A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,124.40
(exc. VAT)
£1,349.28
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,124.40 |
*price indicative
- RS Stock No.:
- 655-237
- Mfr. Part No.:
- BMH0702P36A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance and reliability for various applications requiring precise motion control. Featuring a maximum mechanical speed of 8000 rpm and a continuous stall torque of 2.5 N.m, this motor is well-suited for demanding environments. With an IP65/IP67 protection rating, it resists dust and moisture, ensuring longevity in harsh conditions. The motor supports three-phase operation and is compatible with the LXM32.D12N4 drive, making it a versatile choice for industrial automation. It also boasts an innovative feedback system for superior accuracy, ensuring optimal control during operation.
Keyed shaft design enhances stability during operation
High speed feedback resolution of 32768 points/turn for precise positioning
Without holding brake, allowing smooth motion profiles
Natural convection cooling ensures reliable performance without additional systems
Compatible with Lexium 32 range for easy integration into existing setups
Compact size of 154 mm in length, facilitating installation in tight spaces
Light weight at 2.3 kg, enabling easy handling and installation
Long-lasting materials and construction that aligns with the sustainable practices of Schneider electric
High speed feedback resolution of 32768 points/turn for precise positioning
Without holding brake, allowing smooth motion profiles
Natural convection cooling ensures reliable performance without additional systems
Compatible with Lexium 32 range for easy integration into existing setups
Compact size of 154 mm in length, facilitating installation in tight spaces
Light weight at 2.3 kg, enabling easy handling and installation
Long-lasting materials and construction that aligns with the sustainable practices of Schneider electric
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
