Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 655-236
- Mfr. Part No.:
- BMH0702P27A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,399.77
(exc. VAT)
£1,679.72
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,399.77 |
*price indicative
- RS Stock No.:
- 655-236
- Mfr. Part No.:
- BMH0702P27A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver exceptional performance in industrial automation. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 2.5 N.m, this motor is suited for precise motion control applications. Its smooth shaft design and IP65/IP67 rating ensure durability in various environments. The motor is compatible with the Lexium 32 range and is designed for efficient operation with a nominal output power of 700 W. Featuring advanced feedback capabilities and a robust construction, it supports seamless integration into existing systems while providing reliability and longevity.
Maximum mechanical speed of 8000 rpm for high performance
Continuous stall torque of 2.5 N.m enhances operational efficiency
Constructed with an IP65 standard and IP67 protection for robust performance
Speed feedback resolution of 32768 points/turn allows for precise control
Featuring a smooth shaft end for easier integration into machinery
Electrical connection via rotatable right-angled connectors simplifies installation
Compact design with a net weight of 2.3 kg for easy handling
Smooth and reliable torque characteristics with a peak stall torque of 7.4 N.m
Warranty of 18 months for peace of mind with your purchase
Continuous stall torque of 2.5 N.m enhances operational efficiency
Constructed with an IP65 standard and IP67 protection for robust performance
Speed feedback resolution of 32768 points/turn allows for precise control
Featuring a smooth shaft end for easier integration into machinery
Electrical connection via rotatable right-angled connectors simplifies installation
Compact design with a net weight of 2.3 kg for easy handling
Smooth and reliable torque characteristics with a peak stall torque of 7.4 N.m
Warranty of 18 months for peace of mind with your purchase
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
