Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter

Subtotal (1 unit)*

£1,260.67

(exc. VAT)

£1,512.80

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,260.67

*price indicative

RS Stock No.:
655-232
Mfr. Part No.:
BMH0702P01A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.4 Nm

Supply Voltage

480 V

Output Speed

8000 rpm

Power Rating

1.51 W

Stall Torque

2.5Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high performance in demanding applications, boasting a maximum mechanical speed of 8000 rpm and continuous stall torque of 2.5 N.m. This powerful device seamlessly integrates with various three-phase systems, ensuring exceptional efficiency in operation. Its compact design with an IP54 rating provides robust protection against dust and moisture, making it suitable for a range of industrial environments. The smooth shaft construction allows for easy attachment and optimised performance, while the single-turn SinCos Hiperface feedback system ensures precise control and monitoring. With a focus on longevity, this motor exemplifies durability and dependability in its class.

IP54 standard protection, safeguarding against dust and moisture
Smooth shaft design for easy coupling to various applications
Exceptional speed feedback resolution of 131072 points/turn
Robust compatibility with Lexium 32 series devices
Natural convection cooling method for efficient thermal management
Optimum performance with a continuous stall current of 2.94 A
Lightweight design at 2.3 kg enhances installation flexibility
Environmentally responsible packaging made from recycled cardboard
Warranty of 18 months provided for peace of mind

Related links