Schneider Electric 115 → 480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11mm Shaft Diameter

Subtotal (1 unit)*

£1,426.89

(exc. VAT)

£1,712.27

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,426.89

*price indicative

RS Stock No.:
655-211
Mfr. Part No.:
SH30701P01F2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

690 W

Stall Torque

1.25Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance applications where precision and reliability are paramount. With an impressive maximum mechanical speed of 8000 rpm and a wide rated supply voltage range of 115 to 480 V, this three-phase servo motor delivers remarkable continuous stall torque of 1.25 N.m. Its robust design supports a variety of industrial operations, making it an ideal choice for demanding environments. The unit features an IP54/IP65 degree of protection, ensuring durability and resistance against dust and moisture. Additionally, an integrated absolute single-turn SinCos Hiperface encoder enables precise feedback for improved control in motion applications. This motor not only meets but exceeds expectations for efficiency and performance in automation technology.

Delivers up to 8000 rpm, ensuring rapid response for dynamic applications
Rated supply voltage from 115 to 480 V, accommodating various electrical systems
Continuous stall torque of 1.25 N.m enhances operational reliability
Features a robust IP54/IP65 rating for protection against environmental factors
Incorporates an absolute single-turn encoder for precise speed feedback
Offers a holding torque of 3 N.m providing additional safety in operation
Lightweight design at just 2.3 kg, facilitating easier installation
Natural convection cooling type promotes efficient thermal management
Complies with rigorous IEC 60034-5 standards for enhanced reliability
Designed with a smooth shaft for optimal performance in mechanical systems

Related links