Schneider Electric 480 V 4.33 W Servo Motor, 3000 rpm, 103.6 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 655-142
- Mfr. Part No.:
- BSH1404P21A2P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,394.57
(exc. VAT)
£4,073.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £3,394.57 |
*price indicative
- RS Stock No.:
- 655-142
- Mfr. Part No.:
- BSH1404P21A2P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 103.6 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 3000 rpm | |
| Power Rating | 4.33 W | |
| Stall Torque | 32.1Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 103.6 Nm | ||
Supply Voltage 480 V | ||
Output Speed 3000 rpm | ||
Power Rating 4.33 W | ||
Stall Torque 32.1Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in demanding applications. Designed to deliver strong continuous stall torque of up to 33.4 N.m, it excels with a maximum mechanical speed of 4000 rpm. This motor features an untapped shaft along with an IP65 protection rating, ensuring durability against dust and water ingress. It operates efficiently on a three-phase network and is compatible with a variety of Lexium drives. Its compact design and stringent specifications make it an ideal choice for automated systems that require both performance and compliance with international standards.
Maximum mechanical speed reaches 4000 rpm for enhanced performance
Sustains continuous stall torque of 33.4 N.m across various voltage options
Operates in three-phase configurations for versatile integration
IP65 rating provides robust protection against environmental factors
Untapped shaft design simplifies installation in numerous applications
Compatible with multiple Lexium series for broad usability
Speed feedback resolution of 131072 points per turn ensures precision control
Natural convection cooling promotes reliable performance under load
Lightweight at 26 kg, facilitating easy handling and installation
Standard flange allows for flexible mounting options
Sustains continuous stall torque of 33.4 N.m across various voltage options
Operates in three-phase configurations for versatile integration
IP65 rating provides robust protection against environmental factors
Untapped shaft design simplifies installation in numerous applications
Compatible with multiple Lexium series for broad usability
Speed feedback resolution of 131072 points per turn ensures precision control
Natural convection cooling promotes reliable performance under load
Lightweight at 26 kg, facilitating easy handling and installation
Standard flange allows for flexible mounting options
Related links
- Schneider Electric 480 V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 3.3 kW Servo Motor 45.5 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.7 kW Servo Motor 33 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.85 kW Servo Motor 36 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 1.71 kW Servo Motor 18 Nm Max Output Torque, 24mm Shaft Diameter
- Siemens 400 → 480 V 2.3 kW Servo Motor 26 Nm Max Output Torque, 24mm Shaft Diameter
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
