Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 655-128
- Mfr. Part No.:
- BMH1401P12F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,640.16
(exc. VAT)
£3,168.19
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,640.16 |
*price indicative
- RS Stock No.:
- 655-128
- Mfr. Part No.:
- BMH1401P12F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 2.85 W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 2.85 W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor series is engineered for exceptional performance and reliability, boasting a maximum mechanical speed of 4000 rpm. Ideal for various applications that require precise motion control, this motor features a keyed shaft design and a robust holding brake. With a continuous stall torque of 10.3 N.m, this motor offers reliable power for demanding tasks. Additionally, the IP54 rating ensures protection against dust and moisture, making it suitable for industrial environments. Designed for compatibility with both single-phase and three-phase systems, this motor elevates operational efficiency with advanced feedback technology and a variety of mounting options.
Maximum mechanical speed of 4000 rpm delivers optimal performance
Continuous stall torque of 10.3 N.m ensures excellent load handling
Keyed shaft design enhances operational reliability
IP54 protection rating safeguards against environmental factors
Feedback type features multiturn SinCos Hiperface for precise positioning
Holding brake enables secure operation during standstill conditions
International standard flange mount allows for versatile integration
Rotatable right-angled connectors simplify electrical connections
Improved thermal management through natural convection cooling
Compact dimensions facilitate space-saving installations
Continuous stall torque of 10.3 N.m ensures excellent load handling
Keyed shaft design enhances operational reliability
IP54 protection rating safeguards against environmental factors
Feedback type features multiturn SinCos Hiperface for precise positioning
Holding brake enables secure operation during standstill conditions
International standard flange mount allows for versatile integration
Rotatable right-angled connectors simplify electrical connections
Improved thermal management through natural convection cooling
Compact dimensions facilitate space-saving installations
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
