Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 653-882
- Mfr. Part No.:
- BMH1402P17F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,775.77
(exc. VAT)
£3,330.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,775.77 |
*price indicative
- RS Stock No.:
- 653-882
- Mfr. Part No.:
- BMH1402P17F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 50.3 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 4.44 W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 50.3 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 4.44 W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers robust performance for various automation applications, delivering a maximum mechanical speed of 4000 rpm and continuous stall torque of 18.5 N.m. Designed with a keyed shaft and IP54 protection, this unit is suitable for demanding environments. Its precise feedback system ensures superior control, making it ideal for applications requiring high reliability. The motor features a nominal output power of 3500 W and is compatible with the LXM32.D72N4 across a wide voltage range, ensuring flexibility in various setups. Enhanced by a holding brake and a well-structured mounting design, it simplifies installation and optimises operational efficiency.
Maximum mechanical speed of 4000 rpm for high-performance applications
Continuous stall torque of 18.5 N.m ensures reliable operation even under load
Keyed shaft design enhances stability and secure connection
IP54 protection rating guards against dust and moisture for outdoor applications
Nominal output power of 3500 W for effective performance in various scenarios
Compatibility with LXM32.D72N4 provides versatility in system integration
Holding brake functionality adds safety and control during operation
Robust mounting support simplifies installation with international standard flanges
Precision feedback system with multiturn SinCos Hiperface for accurate control
Improved thermal management through natural convection cooling design
Net weight of 14.3 kg allows for manageable handling during installation
Continuous stall torque of 18.5 N.m ensures reliable operation even under load
Keyed shaft design enhances stability and secure connection
IP54 protection rating guards against dust and moisture for outdoor applications
Nominal output power of 3500 W for effective performance in various scenarios
Compatibility with LXM32.D72N4 provides versatility in system integration
Holding brake functionality adds safety and control during operation
Robust mounting support simplifies installation with international standard flanges
Precision feedback system with multiturn SinCos Hiperface for accurate control
Improved thermal management through natural convection cooling design
Net weight of 14.3 kg allows for manageable handling during installation
Related links
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
