Schneider Electric 115 → 480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11mm Shaft Diameter

Subtotal (1 unit)*

£1,532.77

(exc. VAT)

£1,839.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,532.77

*price indicative

RS Stock No.:
655-080
Mfr. Part No.:
SH30701P12A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5 Nm

Supply Voltage

115 → 480 V

Output Speed

8000 rpm

Power Rating

690 W

Stall Torque

1.25Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance applications, providing precision and reliability in a compact design. With a broad compatibility range including PacDrive 3, this three-phase motor operates at a rated supply voltage of 115...480 V and achieves maximum speeds of up to 8000 RPM. Its robust construction supports continuous stall torque of 1.25 N.m, making it ideal for various industrial uses. The inclusion of an absolute multiturn encoder ensures exceptional feedback resolution, promoting accuracy in demanding situations. Designed with environmental considerations in mind, this motor exemplifies efficiency and sustainability, paving the way for innovative automation solutions.

Maximum mechanical speed of 8000 RPM enables dynamic performance
High continuous stall torque of 1.25 N.m underlines the motor's sturdiness
Integrated absolute multiturn encoder contributes to superior speed feedback resolution
Natural convection cooling ensures stable operation without additional cooling systems
IP54/IP65 rated protection guarantees durability in challenging environments
Constructed with a parallel key shaft, facilitating easy integration into existing setups
Three-phase design ensures efficient power usage for industrial applications
Compact size (70 mm motor flange) allows for flexible installation options
Low net weight (2.1 kg) simplifies mounting and handling during setup

Related links