Schneider Electric 115 → 480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 655-078
- Mfr. Part No.:
- SH30701P02A2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,310.44
(exc. VAT)
£1,572.53
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,310.44 |
*price indicative
- RS Stock No.:
- 655-078
- Mfr. Part No.:
- SH30701P02A2000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 690 W | |
| Stall Torque | 1.25Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 690 W | ||
Stall Torque 1.25Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for a variety of applications, ranging from precision control to high-speed operation. Designed for compatibility with PacDrive 3 systems, this motor ensures seamless integration and reliability in demanding environments. With a maximum mechanical speed of 8000 rpm and an impressive continuous stall torque of 1.25 N.m, it is engineered to handle complex tasks efficiently. The motor operates across a broad voltage range of 115...480 V, making it suitable for diverse industrial setups. Its robust build features IP54/IP65 protection, ensuring durability against dust and moisture, while its lightweight design aids ease of installation and provides efficient operation in tight spaces.
Maximum mechanical speed of 8000 rpm enhances operational efficiency
Robust IP54/IP65 protection guards against dust and water ingress
Compact size with a weight of 2.1 kg simplifies installation in constrained spaces
Straight connector enhances ease of electrical connection
Absolute multiturn SinCos Hiperface encoder delivers high-precision feedback
Natural convection cooling system provides efficient heat dissipation
Four mounting holes facilitate secure installation and stability
Environmental compliance contributes to sustainability and responsible manufacturing
Robust IP54/IP65 protection guards against dust and water ingress
Compact size with a weight of 2.1 kg simplifies installation in constrained spaces
Straight connector enhances ease of electrical connection
Absolute multiturn SinCos Hiperface encoder delivers high-precision feedback
Natural convection cooling system provides efficient heat dissipation
Four mounting holes facilitate secure installation and stability
Environmental compliance contributes to sustainability and responsible manufacturing
Related links
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
