Schneider Electric 480 V 6.1 W Servo Motor, 4000 rpm, 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- RS Stock No.:
- 654-967
- Mfr. Part No.:
- BMH1902P22A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4,510.06
(exc. VAT)
£5,412.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,510.06 |
*price indicative
- RS Stock No.:
- 654-967
- Mfr. Part No.:
- BMH1902P22A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 130.7 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 6.1 W | |
| Stall Torque | 48Nm | |
| Shaft Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 130.7 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 6.1 W | ||
Stall Torque 48Nm | ||
Shaft Diameter 38mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering reliable operation with a maximum mechanical speed of 4000 rpm. Built for versatile use, this motor features continuous stall torque of up to 48 Nm, making it suitable for demanding industrial tasks. Its robust construction boasts an IP65/IP67 degree of protection, ensuring optimal performance in challenging environments. The motor utilises advanced multiturn SinCos Hiperface feedback technology for precise control, complemented by a compact design that adheres to international standards. Ideal for integration within the Lexium 32 range, it simplifies connectivity with rotatable right-angled connectors. With a focus on efficiency and durability, this servo motor is an excellent choice for applications requiring high precision and reliability.
Offers a maximum mechanical speed of 4000 rpm for enhanced operational efficiency
Delivers continuous stall torque capabilities of up to 48 Nm, ensuring powerful performance
IP65 standard and IP67 with additional kit for superior protection against dust and water
Utilises a speed feedback resolution of 131072 points/turn x 4096 turns for precise motion control
Features a smooth shaft end design, facilitating seamless integration into existing setups
Constructed with a motor flange size of 190 mm, fitting with standard mounting configurations
Lightweight design at 31 kg, optimizing ease of installation and handling
Compatible with the Lexium 32 range, ensuring broad application in various industrial systems
Incorporates a natural convection cooling method, promoting reliable thermal management
Manufactured in Germany, reinforcing quality assurance and adherence to high standards
Delivers continuous stall torque capabilities of up to 48 Nm, ensuring powerful performance
IP65 standard and IP67 with additional kit for superior protection against dust and water
Utilises a speed feedback resolution of 131072 points/turn x 4096 turns for precise motion control
Features a smooth shaft end design, facilitating seamless integration into existing setups
Constructed with a motor flange size of 190 mm, fitting with standard mounting configurations
Lightweight design at 31 kg, optimizing ease of installation and handling
Compatible with the Lexium 32 range, ensuring broad application in various industrial systems
Incorporates a natural convection cooling method, promoting reliable thermal management
Manufactured in Germany, reinforcing quality assurance and adherence to high standards
Related links
- Schneider Electric 480 V 6.1 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 6.4 W Servo Motor 130.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 5.24 W Servo Motor 89.7 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9mm Shaft Diameter
