Schneider Electric 480 V 4.44 W Servo Motor, 4000 rpm, 50.3 Nm Max Output Torque, 24mm Shaft Diameter

Subtotal (1 unit)*

£2,340.96

(exc. VAT)

£2,809.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,340.96

*price indicative

RS Stock No.:
654-962
Mfr. Part No.:
BMH1402P36F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

50.3 Nm

Supply Voltage

480 V

Output Speed

4000 rpm

Power Rating

4.44 W

Stall Torque

18.5Nm

Shaft Diameter

24mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers robust performance with a maximum mechanical speed of 4000 rpm and a continuous stall torque of 18.5 N.m. Designed for precision applications, this motor features a keyed shaft and is equipped with an integrated holding brake. With protection ratings of IP65 and IP67 (when using the appropriate kit), it is well-suited for demanding environments. The motor is compatible with the Lexium 32 range and supports a rated supply voltage of 480 V across three phases, providing versatility for various industrial applications. Additionally, it offers high durability and efficiency, making it an ideal choice for robotic systems and automation processes.

Maximum mechanical speed of 4000 rpm ensures swift operation and efficient performance
Continuous stall torque of 18.5 N.m optimises load handling capabilities
Integrated holding brake enhances safety by maintaining position during power loss
IP65 and IP67 ratings provide effective protection against dust and water ingress
Compatible with LXM32.D72N4 series, extending functional versatility
Rotatable right-angled electrical connectors facilitate easy installation
High-speed feedback resolution complements precise control requirements
Natural convection cooling ensures reliable performance under varying conditions
Compact dimensions and lightweight design support space-saving installations

Related links