Schneider Electric 115 → 480 V 690 W Servo Motor, 8000 rpm, 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-907
- Mfr. Part No.:
- SH30701P12F2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,715.83
(exc. VAT)
£2,059.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,715.83 |
*price indicative
- RS Stock No.:
- 654-907
- Mfr. Part No.:
- SH30701P12F2000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 690 W | |
| Stall Torque | 1.25Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 690 W | ||
Stall Torque 1.25Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered for high-performance applications, offering reliable precision and durability in motion control. Capable of achieving a maximum mechanical speed of 8000 rpm, it supports a wide input voltage range from 115V to 480V, ensuring compatibility with various systems. This motor is ideal for demanding environments, providing high continuous stall torque of 1.25 N.m, while maintaining efficiency and operational stability. Its robust design features IP54 and IP65 protection ratings, making it suitable for various industrial setups. Additionally, the integrated absolute multiturn SinCos Hiperface encoder ensures superior accuracy in positional feedback, enhancing the efficiency and performance of automated tasks.
Maximum mechanical speed of 8000 rpm for fast and efficient operation
Wide input voltage compatibility from 115V to 480V, ensuring flexibility in application
Impressive continuous stall torque of 1.25 N.m enhances reliability in high-demand scenarios
Prominent IP54 and IP65 ratings offer resilience against dust and moisture, catering to diverse industrial needs
Advanced absolute multiturn SinCos Hiperface encoder provides precise positional feedback for optimized control
Designed with a holding brake to maintain position stability when not in use, preventing drift
High continuous power capability of 690 W allows for sustained operational efficiency
Compact dimensions with an international standard flange support seamless integration into existing frameworks
Rotatable right-angled electrical connection simplifies installation and optimizes space utilization
Configured for natural convection cooling, ensuring efficient thermal management in various operating conditions
Wide input voltage compatibility from 115V to 480V, ensuring flexibility in application
Impressive continuous stall torque of 1.25 N.m enhances reliability in high-demand scenarios
Prominent IP54 and IP65 ratings offer resilience against dust and moisture, catering to diverse industrial needs
Advanced absolute multiturn SinCos Hiperface encoder provides precise positional feedback for optimized control
Designed with a holding brake to maintain position stability when not in use, preventing drift
High continuous power capability of 690 W allows for sustained operational efficiency
Compact dimensions with an international standard flange support seamless integration into existing frameworks
Rotatable right-angled electrical connection simplifies installation and optimizes space utilization
Configured for natural convection cooling, ensuring efficient thermal management in various operating conditions
Related links
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11mm Shaft Diameter
