Schneider Electric 480 V 4.8 W Servo Motor, 4000 rpm, 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 654-586
- Mfr. Part No.:
- BMH1403P17F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,206.43
(exc. VAT)
£3,847.72
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,206.43 |
*price indicative
- RS Stock No.:
- 654-586
- Mfr. Part No.:
- BMH1403P17F2A
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Output Torque | 71.8 Nm | |
Supply Voltage | 480 V | |
Output Speed | 4000 rpm | |
Power Rating | 4.8 W | |
Stall Torque | 24Nm | |
Shaft Diameter | 24mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 71.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 4.8 W | ||
Stall Torque 24Nm | ||
Shaft Diameter 24mm | ||
Related links
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter