Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter

Subtotal (1 unit)*

£1,620.00

(exc. VAT)

£1,944.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,620.00

*price indicative

RS Stock No.:
654-582
Mfr. Part No.:
BMH0702P27F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.4 Nm

Supply Voltage

480 V

Output Speed

8000 rpm

Power Rating

1.51 W

Stall Torque

2.5Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor offers exceptional performance tailored for a variety of applications. This high-efficiency motor operates at a maximum mechanical speed of 8000 rpm, delivering up to 2.5 Nm of continuous stall torque. Designed for seamless compatibility with the LXM32.D12N4 series, it features a smooth shaft end and is built to withstand challenging environments with an IP65/IP67 protection degree. The motor's robust construction is complemented by an advanced design that integrates a holding brake for enhanced safety and reliability during operation. Ideal for dynamic and precise motion control, this servo motor serves as a reliable choice for modern automation needs.

Delivers a maximum mechanical speed of 8000 rpm for efficient motion control
Offers continuous stall torque of 2.5 Nm, ensuring reliable performance in demanding applications
Compatible with LXM32.D12N4 series, simplifying integration into existing systems
Equipped with a smooth shaft end for versatile mounting options
IP65 standard and IP67 protection with an additional kit for superior durability in harsh conditions
Incorporates a holding brake, enhancing operational safety during power loss or movement interruptions
Operates on a three-phase network, providing consistent power supply and efficiency
Features a compact design with specific dimensions for easy installation and deployment in various setups

Related links