Schneider Electric 480V 0.97 W Servo Motor, 3000rpm, 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-474
- Mfr. Part No.:
- BSH0553P11A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,172.54
(exc. VAT)
£1,407.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,172.54 |
*price indicative
- RS Stock No.:
- 654-474
- Mfr. Part No.:
- BSH0553P11A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.87Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 0.97W | |
| Stall Torque | 1.3Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 176.5mm | |
| Width | 128mm | |
| Series | BSH | |
| Standards/Approvals | REACH, RoHS, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.87Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 3000rpm | ||
Power Rating 0.97W | ||
Stall Torque 1.3Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 176.5mm | ||
Width 128mm | ||
Series BSH | ||
Standards/Approvals REACH, RoHS, WEEE, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is engineered for high-performance applications requiring precise movement and control. Designed to deliver robust torque and speed, this motor offers a maximum mechanical speed of 9000 rpm and a continuous stall torque of up to 1.3 N.m. Its IP50 rating ensures reliable operation in various industrial environments, while the keyed shaft design provides enhanced integration flexibility. This motor is compatible with a range of Lexium drives, making it ideal for automated systems needing reliable torque management and responsiveness.
Maximum mechanical speed of 9000 rpm enables efficient operation in dynamic environments
Continuous stall torque of 1.3 N.m ensures high performance in demanding applications
IP50 protection rating provides durability against dust and moisture ingress
Keyed shaft design allows for easy integration into various mechanisms
Supports Lexium 05, 15, and 32 drive ranges for versatile application setups
Speed feedback resolution of 131072 points/turn delivers precise control
Compact design with a length of 176.5 mm and net weight of 1.76 kg for easy handling
Natural convection cooling method enhances system reliability and reduces maintenance needs
Electrical connections feature rotatable right-angled connectors for flexible installations
Environmental compliance with relevant directives to support sustainable practices
Related links
- Schneider Electric 480V 0.97 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.1 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.97 W Servo Motor 3.31 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115V 3000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 10.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 4.33 W Servo Motor 103.6 Nm Max Output Torque, 24 mm Shaft Diameter
