Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-442
- Mfr. Part No.:
- BMH0702P32A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,639.63
(exc. VAT)
£1,967.56
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,639.63 |
*price indicative
- RS Stock No.:
- 654-442
- Mfr. Part No.:
- BMH0702P32A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications requiring precision and reliability. With a maximum mechanical speed of 8000 rpm and continuous stall torque of 2.5 Nm, this motor ensures efficient operation across varied loads. Its compatibility with LXM32.D12N4 drive systems and IP65/IP67 rating provides protection against dust and moisture, making it ideal for demanding environments. This model is equipped with a keyed shaft for secure attachment and features advanced speed feedback resolution for enhanced control, contributing to improved system performance and accuracy.
Continuous stall current of 2.94 A ensures stable operation under load
Nominal output power of 700 W supports a wide range of applications
Feedback type includes multiturn SinCos Hiperface for precise positioning
Designed with a natural convection cooling type, enhancing longevity
The motor flange size of 70 mm allows for easy integration into existing systems
Mounting holes with a diameter of 5.5 mm would suit a variety of installations
Lightweight at 2.3 kg, facilitating simpler handling and installation
Shaft diameter of 11 mm accommodates various coupling configurations
Network compatibility with three-phase supply ensures efficient energy management
Proactive compliance with RoHS and REACh directives underlines environmental responsibility
Nominal output power of 700 W supports a wide range of applications
Feedback type includes multiturn SinCos Hiperface for precise positioning
Designed with a natural convection cooling type, enhancing longevity
The motor flange size of 70 mm allows for easy integration into existing systems
Mounting holes with a diameter of 5.5 mm would suit a variety of installations
Lightweight at 2.3 kg, facilitating simpler handling and installation
Shaft diameter of 11 mm accommodates various coupling configurations
Network compatibility with three-phase supply ensures efficient energy management
Proactive compliance with RoHS and REACh directives underlines environmental responsibility
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
