Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-441
- Mfr. Part No.:
- BMH0702P26A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,082.74
(exc. VAT)
£1,299.29
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,082.74 |
*price indicative
- RS Stock No.:
- 654-441
- Mfr. Part No.:
- BMH0702P26A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Maximum Output Torque | 7.4 Nm | |
Supply Voltage | 480 V | |
Output Speed | 8000 rpm | |
Power Rating | 1.51 W | |
Stall Torque | 2.5Nm | |
Shaft Diameter | 11mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers high-precision performance suitable for demanding applications. Designed for maximum mechanical speeds of 8000 rpm, this motor provides exceptional continuous stall torque of 2.5 N.m, ensuring reliable operation across various configurations. With an IP65/IP67 rating, it is built to withstand harsh environments, making it ideal for industrial use. Its compatibility with the Lexium 32 range allows for seamless integration into existing systems, while the smooth shaft design supports effective power transmission. The advanced speed feedback resolution of 32768 points per turn guarantees precise control, enhancing overall efficiency in dynamic movements.
Maximum mechanical speed of 8000 rpm for enhanced operational efficiency
Continuous stall torque of 2.5 N.m across multiple voltage inputs
IP65 standard and IP67 with an optional kit for superior environmental protection
Holding brake feature omitted for lightweight operation
Smooth shaft design reduces wear and enhances performance longevity
Advanced speed feedback resolution for precise motion control
Natural convection cooling helps maintain optimal motor temperatures
Standard motor flange size facilitates easy installation in various setups
Compact dimensions optimize space efficiency in equipment design
Continuous stall torque of 2.5 N.m across multiple voltage inputs
IP65 standard and IP67 with an optional kit for superior environmental protection
Holding brake feature omitted for lightweight operation
Smooth shaft design reduces wear and enhances performance longevity
Advanced speed feedback resolution for precise motion control
Natural convection cooling helps maintain optimal motor temperatures
Standard motor flange size facilitates easy installation in various setups
Compact dimensions optimize space efficiency in equipment design
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter