Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-434
- Mfr. Part No.:
- BMH0701P27A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,342.17
(exc. VAT)
£1,610.60
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,342.17 |
*price indicative
- RS Stock No.:
- 654-434
- Mfr. Part No.:
- BMH0701P27A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.05 W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.05 W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers an efficient solution for precision applications requiring reliable performance. Designed for high-speed operations, this motor supports a maximum mechanical speed of 8000 rpm, making it ideal for varied industrial applications. Its advanced capabilities, including a continuous stall torque of up to 1.2 N.m, ensure effective operation under demanding conditions. The motor features a smooth shaft and is rated with IP65/IP67 protection standards, allowing it to function effectively in challenging environments. Furthermore, compatibility with the Lexium 32 series indicates a versatile integration option for system compatibility, catering to the needs of modern automation technology.
Maximum mechanical speed of 8000 rpm promotes enhanced productivity
Continuous stall torque of 1.2 N.m ensures robust performance
IP65 and IP67 rated for reliable operation in varied environments
Feedback type with multiturn SinCos Hiperface enhances positional accuracy
Natural convection cooling extends operational longevity
International standard flange support enables versatile mounting options
Rotatable right-angled connectors simplify connections and installation
Compact design with weight of 1.6 kg supports various application requirements
Shaft diameter of 11 mm allows compatibility with existing systems
Moderate power requirements with a rated supply voltage of 480 V
Continuous stall torque of 1.2 N.m ensures robust performance
IP65 and IP67 rated for reliable operation in varied environments
Feedback type with multiturn SinCos Hiperface enhances positional accuracy
Natural convection cooling extends operational longevity
International standard flange support enables versatile mounting options
Rotatable right-angled connectors simplify connections and installation
Compact design with weight of 1.6 kg supports various application requirements
Shaft diameter of 11 mm allows compatibility with existing systems
Moderate power requirements with a rated supply voltage of 480 V
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
