Schneider Electric 480 V 4.8 W Servo Motor, 4000 rpm, 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 654-111
- Mfr. Part No.:
- BMH1403P12F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,425.29
(exc. VAT)
£4,110.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,425.29 |
*price indicative
- RS Stock No.:
- 654-111
- Mfr. Part No.:
- BMH1403P12F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 71.8 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 4.8 W | |
| Stall Torque | 24Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 71.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 4.8 W | ||
Stall Torque 24Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance for high-precision applications. Designed to provide consistent torque and speed, this model features a maximum mechanical speed of 4000 rpm, making it ideal for demanding industrial environments. Its robust construction includes an IP54 degree of protection, ensuring reliable operation even in harsh conditions. With comprehensive compatibility for three-phase systems, this servo motor excels at providing both continuous and peak stall torque, ensuring utmost reliability in various operational settings.
Keyed shaft design enhances mechanical stability
Continuous stall torque rating of 24 N.m ensures consistent performance
Integrated holding brake provides additional safety and reliability
Offers multiple nominal output power settings for varied operational needs
Features a speed feedback resolution of 131072 points/turn x 4096 turns for precise control
Compact dimensions with a length of 267 mm enable easier installation
Natural convection cooling system ensures efficient thermal management
Designed to support a wide range of applications with compatibility to Lexium 32 systems
Continuous stall torque rating of 24 N.m ensures consistent performance
Integrated holding brake provides additional safety and reliability
Offers multiple nominal output power settings for varied operational needs
Features a speed feedback resolution of 131072 points/turn x 4096 turns for precise control
Compact dimensions with a length of 267 mm enable easier installation
Natural convection cooling system ensures efficient thermal management
Designed to support a wide range of applications with compatibility to Lexium 32 systems
Related links
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
