Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 654-107
- Mfr. Part No.:
- BMH1401P32F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,646.30
(exc. VAT)
£3,175.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,646.30 |
*price indicative
- RS Stock No.:
- 654-107
- Mfr. Part No.:
- BMH1401P32F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 2.85 W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 2.85 W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance and reliability in demanding applications. Designed to deliver precise control, this motor features a maximum mechanical speed of 4000 rpm and a continuous stall torque of 10.3 N.m. The keyed shaft ensures stability, while an IP65/IP67 degree of protection guarantees durability in various environments. With compatibility for both single and three-phase systems, this motor serves a wide range of industrial needs. Additionally, it includes advanced features such as a holding brake, multiturn SinCos Hiperface feedback type, and a compact design that keeps operating dimensions minimal without compromising power and efficiency. Ideal for automation and robotics, this servo motor embodies versatility and high performance.
Maximum mechanical speed of 4000 rpm enhances operational efficiency
Continuous stall torque of 10.3 N.m ensures robust performance for various applications
Keyed shaft design provides exceptional stability during operation
IP65 standard and IP67 with kit ensures reliable protection against dust and moisture
Compatible with both single-phase and three-phase systems for versatile installation options
Holding brake included for added safety and control in dynamic applications
Multiturn SinCos Hiperface feedback type ensures precise positioning
Compact dimensions help save space in installations without sacrificing power
Natural convection cooling enhances longevity and performance, even in demanding environments
Environmentally considerate with a commitment to sustainability in packaging
Continuous stall torque of 10.3 N.m ensures robust performance for various applications
Keyed shaft design provides exceptional stability during operation
IP65 standard and IP67 with kit ensures reliable protection against dust and moisture
Compatible with both single-phase and three-phase systems for versatile installation options
Holding brake included for added safety and control in dynamic applications
Multiturn SinCos Hiperface feedback type ensures precise positioning
Compact dimensions help save space in installations without sacrificing power
Natural convection cooling enhances longevity and performance, even in demanding environments
Environmentally considerate with a commitment to sustainability in packaging
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
