Schneider Electric 480 V 2.85 W Servo Motor, 4000 rpm, 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 654-106
- Mfr. Part No.:
- BMH1401P16A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,432.31
(exc. VAT)
£1,718.77
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,432.31 |
*price indicative
- RS Stock No.:
- 654-106
- Mfr. Part No.:
- BMH1401P16A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 30.8 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 2.85 W | |
| Stall Torque | 10.3Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 30.8 Nm | ||
Supply Voltage 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 2.85 W | ||
Stall Torque 10.3Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered to deliver high performance with a maximum mechanical speed of 4000 rpm and a continuous stall torque of 10.3 N.m. Designed for versatile applications, it features a keyed shaft and an IP54 rating, ensuring reliability in various environmental conditions. With compatibility for both single and three-phase configurations, this servo motor is perfect for precision tasks requiring exact control. The device's low weight at 8 kg and compact size enhance its usability in modern automation systems, while its advanced feedback resolution of 32768 points per turn guarantees superior accuracy.
Maximum mechanical speed of 4000 rpm for efficient operation
Continuous stall torque of 10.3 N.m ensures consistent performance
Rated for dual voltage inputs, accommodating both single-phase and three-phase systems
IP54 degree of protection provides resistance against dust and moisture
Feedback type includes single turn SinCos Hiperface for precise control
Constructed with a durable keyed shaft for secure mounting
Natural convection cooling system enhances reliability during operation
Compact design with a motor flange size of 140 mm for easy installation
Equipped with rotatable connectors to simplify electrical connections
Warranty of 18 months, underscoring quality assurance from the manufacturer
Continuous stall torque of 10.3 N.m ensures consistent performance
Rated for dual voltage inputs, accommodating both single-phase and three-phase systems
IP54 degree of protection provides resistance against dust and moisture
Feedback type includes single turn SinCos Hiperface for precise control
Constructed with a durable keyed shaft for secure mounting
Natural convection cooling system enhances reliability during operation
Compact design with a motor flange size of 140 mm for easy installation
Equipped with rotatable connectors to simplify electrical connections
Warranty of 18 months, underscoring quality assurance from the manufacturer
Related links
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 400 V 2.5 kW Servo Motor 9.5 Nm Max Output Torque, 24mm Shaft Diameter
