Schneider Electric 240 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 653-980
- Mfr. Part No.:
- BMH0702T02F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,811.31
(exc. VAT)
£2,173.57
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,811.31 |
*price indicative
- RS Stock No.:
- 653-980
- Mfr. Part No.:
- BMH0702T02F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 240 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 240 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers unparalleled performance for high-speed applications, featuring a robust design that supports a maximum mechanical speed of 8000 rpm. Engineered for efficiency, this servo motor provides continuous stall torque of 2.5 N.m, suitable for various operational environments. Its IP54 rating ensures reliable protection against dust and moisture, making it ideal for industrial settings. With compatibility for Lexium 32 controllers, the BMH motor integrates seamlessly into existing systems. The inclusion of a holding brake enhances safety and stability during operation, while its advanced feedback technology ensures precise control.
Continuous stall torque of 2.5 N.m for reliable performance
Sleek and smooth shaft design for improved functionality
Robust safety features, including a holding brake for enhanced stability
Extensive compatibility enhances operational versatility
High-speed feedback resolution of 131072 points per turn for precision control
Durable motor flanging adheres to international standard dimensions
Environmental considerations include packaging made with recycled materials
Natural convection cooling ensures reliable operation under various thermal conditions
Sleek and smooth shaft design for improved functionality
Robust safety features, including a holding brake for enhanced stability
Extensive compatibility enhances operational versatility
High-speed feedback resolution of 131072 points per turn for precision control
Durable motor flanging adheres to international standard dimensions
Environmental considerations include packaging made with recycled materials
Natural convection cooling ensures reliable operation under various thermal conditions
Related links
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 600 W Servo Motor 6.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
