Schneider Electric 480 V 1.05 W Servo Motor, 8000 rpm, 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 653-974
- Mfr. Part No.:
- BMH0701P31A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,222.96
(exc. VAT)
£1,467.55
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,222.96 |
*price indicative
- RS Stock No.:
- 653-974
- Mfr. Part No.:
- BMH0701P31A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4.2 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.05 W | |
| Stall Torque | 1.2Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4.2 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.05 W | ||
Stall Torque 1.2Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance with a maximum mechanical speed of 8000 rpm, ideal for high-precision applications. Designed with a keyed shaft and IP65/IP67 ratings, it ensures robust performance even in challenging environments. This motor boasts continuous stall torque of 1.2 N.m, providing reliability and efficiency for demanding tasks. With compatibility for various LXM32 models, it seamlessly integrates into existing systems, enhancing operational flexibility. The motors compact dimensions and advanced design make it suitable for diverse industrial applications, including automation and robotics, where precision and efficiency are paramount.
Maximum mechanical speed of 8000 rpm for high-performance applications
Continuous stall torque of 1.2 N.m ensuring reliability during operation
Keyed shaft design for secure and efficient coupling
IP65 and IP67 protection ratings for operation in varied environments
Nominal output power of 350 W, supporting demanding tasks without compromise
Versatile compatibility with LXM32 series enhances integration possibilities
Advanced feedback resolution of 131072 points/turn for precise control
Natural convection cooling type, promoting efficiency and longevity
Compact dimensions allow for easy installation in space-constrained areas
Easily rotatable right-angled connectors for adaptable electrical connections
Continuous stall torque of 1.2 N.m ensuring reliability during operation
Keyed shaft design for secure and efficient coupling
IP65 and IP67 protection ratings for operation in varied environments
Nominal output power of 350 W, supporting demanding tasks without compromise
Versatile compatibility with LXM32 series enhances integration possibilities
Advanced feedback resolution of 131072 points/turn for precise control
Natural convection cooling type, promoting efficiency and longevity
Compact dimensions allow for easy installation in space-constrained areas
Easily rotatable right-angled connectors for adaptable electrical connections
Related links
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.1 kW Servo Motor 4.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
