Schneider Electric 115 → 480 V 3.9 kW Servo Motor, 4000 rpm, 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- RS Stock No.:
- 653-845
- Mfr. Part No.:
- SH31402P12F2100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,643.90
(exc. VAT)
£4,372.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,643.90 |
*price indicative
- RS Stock No.:
- 653-845
- Mfr. Part No.:
- SH31402P12F2100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 60.1 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 4000 rpm | |
| Power Rating | 3.9 kW | |
| Stall Torque | 19.5Nm | |
| Shaft Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 60.1 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 4000 rpm | ||
Power Rating 3.9 kW | ||
Stall Torque 19.5Nm | ||
Shaft Diameter 24mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed to deliver high-performance in a compact form, suitable for demanding industrial applications. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 19.5 N.m, this motor efficiently operates within a voltage range of 115 to 480 V across three phases. Its robust design features IP65 protection, ensuring reliability in various environments. Equipped with advanced feedback systems, including an absolute multiturn encoder, this motor guarantees precise control and performance. Ideal for applications requiring consistent and reliable service, this servo motor promises efficiency and durability, making it a valuable addition to any automation setup.
Maximum mechanical speed of 4000 rpm enhances performance in dynamic applications
Continuous stall torque up to 19.5 N.m provides robust load handling
Three-phase operation with a voltage supply range of 115 to 480 V for versatile compatibility
IP65-rated protection, ensuring operation in challenging environments
Absolute multiturn encoder for high-precision speed feedback and control
Holding brake included, delivering reliable torque support during operation
Natural convection cooling method promotes effective thermal management
Flexible rotatable right-angled connector for convenient installation
Compact motor flange size of 140 mm, facilitating easy integration into existing setups
Lightweight design at 17.7 kg, simplifying installation and maintenance
Continuous stall torque up to 19.5 N.m provides robust load handling
Three-phase operation with a voltage supply range of 115 to 480 V for versatile compatibility
IP65-rated protection, ensuring operation in challenging environments
Absolute multiturn encoder for high-precision speed feedback and control
Holding brake included, delivering reliable torque support during operation
Natural convection cooling method promotes effective thermal management
Flexible rotatable right-angled connector for convenient installation
Compact motor flange size of 140 mm, facilitating easy integration into existing setups
Lightweight design at 17.7 kg, simplifying installation and maintenance
Related links
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 130mm Shaft Diameter
- Schneider Electric 115 → 480 V 3.9 kW Servo Motor 60.1 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 4.1 kW Servo Motor 90.2 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 115 → 480 V 2.9 kW Servo Motor 27.7 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24mm Shaft Diameter
- Schneider Electric 480 V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24mm Shaft Diameter
