Festo 680 V 4.157 kW Servo Motor, 1000 rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

£3,856.82

(exc. VAT)

£4,628.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,856.82

*price indicative

RS Stock No.:
194-659
Mfr. Part No.:
EMMT-AS-150-LK-HT-R2MY
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

86 Nm

Supply Voltage

680 V

Output Speed

1000 rpm

Power Rating

4.157 kW

Stall Torque

44Nm

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for precision and reliability, making it ideal for a wide range of industrial applications. Designed with advanced features, it operates efficiently across various environmental conditions while maintaining superior performance levels. Built to withstand high demands, this robust motor ensures durability and functionality in both dynamic and static applications.

Achieves a continuous stall current capacity which ensuring reliable operation under various loads
Incorporates a rotor position sensor for precise control and monitoring
Constructed to comply with stringent safety standards delivering enhanced reliability
Equipped with a variety of electrical connection options for flexibility in installation
Offers robust vibration and shock resistance making it suitable for challenging environments
Utilises digital temperature transmission for accurate thermal monitoring

Related links