nVent SCHROFF Black 3U Steel Server Rack , with 4-Post Frame
- RS Stock No.:
- 875-3282
- Mfr. Part No.:
- 14575175
- Brand:
- nVent SCHROFF
Stock information currently inaccessible
- RS Stock No.:
- 875-3282
- Mfr. Part No.:
- 14575175
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Frame Type | 4-Post | |
| Rack Units | 3U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 147mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Frame Type 4-Post | ||
Rack Units 3U | ||
Material Steel | ||
Colour Black | ||
Overall Height 147mm | ||
- COO (Country of Origin):
- DE
