StarTech.com Server Racks Series Black 3U Steel Server Rack , with 2-Post Frame
- RS Stock No.:
- 256-6998
- Mfr. Part No.:
- RK319WALLV2
- Brand:
- StarTech.com
Stock information currently inaccessible
- RS Stock No.:
- 256-6998
- Mfr. Part No.:
- RK319WALLV2
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | Server Racks | |
| Frame Type | 2-Post | |
| Rack Units | 3U | |
| Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series Server Racks | ||
Frame Type 2-Post | ||
Rack Units 3U | ||
Material Steel | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- CA
The StarTech.com 19 inch server room rack enables vertical mounting of rack-mounted equipment of any depth. Mount the bracket to a wood stud wall and position equipment vertically, maximizing space utilization and optimizing layout design. The open-frame design allows for unrestricted airflow to the mounted equipment, improving cooling. Mount the bracket into a wall featuring wood stud construction, where studs are spaced 16in (40.6cm) apart. `
Constructed with a 14-gauge steel frame
Compact wall mount design for minimal footprint in server room/closet
The server room rack is TAA compliant
Including free lifetime 24/5 multi-lingual technical assistance
EIA-310 Compliant
Compact wall mount design for minimal footprint in server room/closet
The server room rack is TAA compliant
Including free lifetime 24/5 multi-lingual technical assistance
EIA-310 Compliant

