APW Black 43U Steel Server Rack , with 2-Post Frame
- RS Stock No.:
- 193-6643
- Mfr. Part No.:
- VT385-776489
- Brand:
- APW
Stock information currently inaccessible
- RS Stock No.:
- 193-6643
- Mfr. Part No.:
- VT385-776489
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Frame Type | 2-Post | |
| Rack Units | 43U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 2189mm | |
| Select all | ||
|---|---|---|
Brand APW | ||
Frame Type 2-Post | ||
Rack Units 43U | ||
Material Steel | ||
Colour Black | ||
Overall Height 2189mm | ||
- COO (Country of Origin):
- IT
43U 800 x 600 Image open frame
