Rittal DK Series Black Adjustable Shelf, 1U, 100kg Load, 483mm x 600mm
- RS Stock No.:
- 826-2883
- Mfr. Part No.:
- 5501705
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 826-2883
- Mfr. Part No.:
- 5501705
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Sliding Shelf | |
| Rack Units | 1U | |
| Depth | 600mm | |
| Adjustable Depth | 600 → 900mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Maximum Depth | 900mm | |
| Minimum Depth | 600mm | |
| Width | 483mm | |
| Extension Type | Sliding | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Sliding Shelf | ||
Rack Units 1U | ||
Depth 600mm | ||
Adjustable Depth 600 → 900mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 100kg | ||
Maximum Depth 900mm | ||
Minimum Depth 600mm | ||
Width 483mm | ||
Extension Type Sliding | ||
Series DK | ||
- COO (Country of Origin):
- GB
Rittal Adjustable Shelf, 1U, 600mm Depth - 5501705
This adjustable shelf from Rittal is designed to safely hold a server in your server cabinet. It's designed for use in TS IT server cabinets for ease of assembly. A lower metal sheet provides extra support and enables the unit to slide in and out of place, so you can safely pull a server out for convenient cable management and maintenance. The shelf can hold a static weight of up to 100kg, making it suitable for storing heavy equipment. The flat shelf design has free space at the back for airflow and ease of access to cables.
Features & Benefits
• Tool-free assembly to save you time and effort during installation
• Light weight of 8.5kg for ease of handling
• Durable sheet steel construction for resistance to impact and wear
• Spray-finished surface makes it easy to wipe down and prevents dust accumulation
• Light weight of 8.5kg for ease of handling
• Durable sheet steel construction for resistance to impact and wear
• Spray-finished surface makes it easy to wipe down and prevents dust accumulation
Applications
• Network warehouses
• Security control centres
• Recording studios
• Broadcasting centres
• Security control centres
• Recording studios
• Broadcasting centres
Does this shelf prevent heat build-up in servers?
Yes, the shelf's sheet steel material has cut-outs on its surface to increase air circulation and ensure the servers don't overheat.

