RS PRO Grey Shelf, 1U, 90kg Load, 406mm x 450mm
- RS Stock No.:
- 668-4815
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 668-4815
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rack Units | 1U | |
| Depth | 450mm | |
| Adjustable Depth | 0 → 550mm | |
| Ventilated | Yes | |
| Colour | Grey | |
| Material | Steel | |
| Maximum Load | 90kg | |
| Height | 44.45mm | |
| Maximum Depth | 550mm | |
| Minimum Depth | 0mm | |
| Width | 406mm | |
| Material Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rack Units 1U | ||
Depth 450mm | ||
Adjustable Depth 0 → 550mm | ||
Ventilated Yes | ||
Colour Grey | ||
Material Steel | ||
Maximum Load 90kg | ||
Height 44.45mm | ||
Maximum Depth 550mm | ||
Minimum Depth 0mm | ||
Width 406mm | ||
Material Thickness 1.5mm | ||
- COO (Country of Origin):
- GB

