APW Black Cantilever Shelf, 2U, 20kg Load, 483mm x 255mm
- RS Stock No.:
- 439-7724
- Mfr. Part No.:
- 968-338093
- Brand:
- APW
Stock information currently inaccessible
- RS Stock No.:
- 439-7724
- Mfr. Part No.:
- 968-338093
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Cantilever Shelf | |
| Rack Units | 2U | |
| Depth | 255mm | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 20kg | |
| Width | 483mm | |
| Extension Type | Fixed | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Cantilever Shelf | ||
Rack Units 2U | ||
Depth 255mm | ||
Colour Black | ||
Material Steel | ||
Maximum Load 20kg | ||
Width 483mm | ||
Extension Type Fixed | ||
- COO (Country of Origin):
- IT
