CAMDENBOSS Black Tray, 1U, 60kg Load, 424mm x 350mm
- RS Stock No.:
- 433-7340
- Mfr. Part No.:
- CAXSMT350
- Brand:
- CAMDENBOSS
Stock information currently inaccessible
- RS Stock No.:
- 433-7340
- Mfr. Part No.:
- CAXSMT350
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Fixed Shelf | |
| Rack Units | 1U | |
| Depth | 350mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 60kg | |
| Height | 30mm | |
| Width | 424mm | |
| Extension Type | Fixed | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Fixed Shelf | ||
Rack Units 1U | ||
Depth 350mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 60kg | ||
Height 30mm | ||
Width 424mm | ||
Extension Type Fixed | ||
- COO (Country of Origin):
- ES

