Cooper B-Line Grey Shelf, 1U, 40kg Load, 446mm x 750mm

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£48.67

(exc. VAT)

£58.40

(inc. VAT)

RS Stock No.:
367-0523
Mfr. Part No.:
QRSV75
Brand:
Cooper B-Line
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper B-Line

Type

Shelf

Rack Units

1U

Depth

750mm

Ventilated

Yes

Colour

Grey

Material

Steel

Maximum Load

40kg

Height

25mm

Width

446mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy